Part Details for MS3470L8-98P by Conesys
Overview of MS3470L8-98P by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L8-98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6009
|
Newark | Circular Conn, Rcpt, 8-98, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3470L8-98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3470L8-98P-ND
|
DigiKey | AE7 3C 3#20 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
142 In Stock |
|
$17.4400 / $29.0700 | Buy Now |
DISTI #
MS3470L8-98P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3470L8-98P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3470L8-98P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: 470 MS3470L8-98P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L8-98P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 7 in Stock |
|
$22.9085 / $28.3446 | Buy Now |
DISTI #
AERMS3470L8-98P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 22 |
|
$22.9085 / $28.3446 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 49 |
|
$25.5600 / $31.2400 | Buy Now |
DISTI #
MS3470L8-98P
|
ECCO | 16 |
|
Buy Now |