Part Details for MS3470L8-33P-LC by Amphenol Corporation
Overview of MS3470L8-33P-LC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L8-33P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3470L8-33P-LC
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 3 Position Aluminum - Bulk (Alt: MS3470L8-33P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3470L8-33P-LC
|
Mouser Electronics | Circular MIL Spec Connector WALL MNT REC NARROW FLANGE PIN 3P SZ 20 RoHS: Not Compliant | 0 |
|
$23.2800 | Order Now |
DISTI #
34802184
|
Verical | Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 478 |
|
$10.0580 | Buy Now |
DISTI #
MS3470L8-33P-LC
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 3 Position Aluminum - Bulk (Alt: MS3470L8-33P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3470L8-33P-LC
MS3470L8-33P-LC CAD Models
MS3470L8-33P-LC Part Data Attributes:
|
MS3470L8-33P-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3470L8-33P-LC
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/4-110 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |