Part Details for MS3470L22-95P by Conesys
Overview of MS3470L22-95P by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L22-95P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6002
|
Newark | Circular Conn, Rcpt, 22-95, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3470L22-95P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4800 / $106.4200 | Buy Now |
DISTI #
3937-MS3470L22-95P-ND
|
DigiKey | AE7 32C 26#20, 6#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$101.7272 / $124.3300 | Buy Now |
DISTI #
MS3470L22-95P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port - Bulk (Alt: MS3470L22-95P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L22-95P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 30 in Stock5 On Order |
|
$45.3180 / $56.0714 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0500 / $56.4000 | Buy Now |
DISTI #
AERMS3470L22-95P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 9015 On Order |
|
$45.3260 / $56.0814 | Buy Now |
DISTI #
MS3470L22-95P
|
ECCO | 39 |
|
$56.4000 | Buy Now |