Part Details for MS3470L18-8SW-CO by Conesys
Overview of MS3470L18-8SW-CO by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for MS3470L18-8SW-CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3456
|
Newark | Connector |Aero Electric/conesys MS3470L18-8SW-CO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8400 / $43.8000 | Buy Now |
|
Onlinecomponents.com |
50 Partner Stock |
|
$22.7700 / $63.6100 | Buy Now | |
DISTI #
C1S106800001309
|
Chip1Stop | Connector Circular RoHS: Not Compliant pbFree: No | 50 |
|
$29.2000 / $30.6000 | Buy Now |
|
Master Electronics |
50 Partner Stock |
|
$22.7700 / $63.6100 | Buy Now |