Part Details for MS3470L16-8SX by Conesys
Overview of MS3470L16-8SX by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L16-8SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470L16-8SX-ND
|
DigiKey | AE7 8C 8#16 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
159 In Stock |
|
$35.8200 / $59.7000 | Buy Now |
DISTI #
AERMS3470L16-8SX
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 33 in Stock |
|
$29.0171 / $35.9026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
287 On Order |
|
$0 | Buy Now |
DISTI #
31381445
|
Verical | Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 159 |
|
$39.3776 / $45.6283 | Buy Now |
DISTI #
AERMS3470L16-8SX
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 100 |
|
$29.0171 / $35.9026 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 215 |
|
$34.5300 / $42.2000 | Buy Now |
DISTI #
MS3470L16-8SX
|
ECCO | 287 |
|
Buy Now |