Part Details for MS3470L14-5PY by Conesys
Overview of MS3470L14-5PY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L14-5PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470L14-5PY-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
395 In Stock |
|
$28.6700 / $47.7900 | Buy Now |
DISTI #
470 MS3470L14-5PY
|
Avnet Americas | CONNECTOR CIRCULAR NARROW FLANGE RECEPTACLE 05CT PIN - Bulk (Alt: 470 MS3470L14-5PY) Min Qty: 2 Package Multiple: 1 Container: Bulk | 355 Factory Stock |
|
RFQ | |
DISTI #
AERMS3470L14-5PY
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 5 in Stock |
|
$25.7097 / $31.8104 | Buy Now |
DISTI #
33265200
|
Verical | Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 395 |
|
$41.2141 / $43.0324 | Buy Now |
DISTI #
AERMS3470L14-5PY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 17 |
|
$26.7011 / $31.8104 | Buy Now |