Part Details for MS3470L14-4S by Amphenol Aerospace
Overview of MS3470L14-4S by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L14-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3663
|
Newark | Mil Spec Cir Conn, Rcpt, 14-4, Crimp, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Amphenol Aerospace MS3470L14-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8200 / $61.5100 | Buy Now |
DISTI #
1178-MS3470L14-4S-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 18 Weeks Container: Box |
41 In Stock |
|
$51.4724 / $78.4500 | Buy Now |
DISTI #
70143937
|
RS | FEMALE 4 POSITION AL RECEPTACLE | Amphenol Aerospace MS3470L14-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.0100 / $77.1600 | RFQ |
DISTI #
AANMS3470L14-4S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AANMS3470L14-4S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
Buy Now | |
DISTI #
MS3470L14-4S
|
FDH Electronics | Connector 26482 Min Qty: 1 | 52 |
|
$19.2040 / $25.4880 | Buy Now RFQ |