Part Details for MS3470L14-4PW by Conesys
Overview of MS3470L14-4PW by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L14-4PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470L14-4PW-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
155 In Stock |
|
$30.6800 / $51.1400 | Buy Now |
DISTI #
MS3470L14-4PW
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470L14-4PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L14-4PW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 191 in Stock |
|
$27.6543 / $34.2162 | Buy Now |
DISTI #
31381523
|
Verical | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 162 |
|
$39.0825 | Buy Now |
DISTI #
AERMS3470L14-4PW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 633 |
|
$27.6543 / $34.2162 | Buy Now |