Part Details for MS3470L14-18SY by Conesys
Overview of MS3470L14-18SY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L14-18SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470L14-18SY-ND
|
DigiKey | CONN RCPT FMALE 18POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
248 In Stock |
|
$33.0900 / $55.1500 | Buy Now |
DISTI #
AERMS3470L14-18SY
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 4 in Stock |
|
$28.4497 / $35.2006 | Buy Now |
DISTI #
47048263
|
Verical | Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$38.9044 / $64.2970 | Buy Now |
DISTI #
AERMS3470L14-18SY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 14 |
|
$28.4469 / $35.1971 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 315 |
|
$32.7500 / $40.0200 | Buy Now |