MS3459W22-16SZ by:

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for MS3459W22-16SZ by Defense Logistics Agency

Overview of MS3459W22-16SZ by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS3459W22-16SZ

MS3459W22-16SZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3459W22-16SZ Part Data Attributes

MS3459W22-16SZ Defense Logistics Agency
Buy Now
Compare Parts:
MS3459W22-16SZ Defense Logistics Agency MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/30-218,M39029/30-219
Contact Quantities 6,3
Contact Sizes 16,12
Contact Type Crp Rear Rlse
Coupling Type THREADED
Degrees of Rotation 280
Other Description Plug, Self Locking
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts YES
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Z
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 22
Termination Type CRIMP
Total Number of Contacts 9
Unique Insert Number 22-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3459W22-16SZ by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3459W22-16SZ by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS3459W22-16SZ would you like to use for your alert(s)?
  • Please alert me when MS3459W22-16SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3459W22-16SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3459W22-16SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3459W22-16SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3459W22-16SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3459W22-16SZ by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: