Part Details for MS3459W20-29PW by Conesys
Overview of MS3459W20-29PW by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5929PWP | Texas Instruments | 16-Ch Constant Current LED Driver with 7-Bit Global Brightness, Power-Save, and Self-Diagnostics 24-HTSSOP -40 to 85 | |
TPS53129PW | Texas Instruments | 4.5V-24V input Synchronous DCAP2 Mode Dual Step-Down Controller 24-TSSOP -40 to 85 | |
TPS53129PWR | Texas Instruments | 4.5V-24V input Synchronous DCAP2 Mode Dual Step-Down Controller 24-TSSOP -40 to 85 |
Price & Stock for MS3459W20-29PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459W20-29PW-ND
|
DigiKey | AE5 17C 17#16 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
212 In Stock |
|
$154.0200 | Buy Now |
DISTI #
AERMS3459W20-29PW
|
Heilind Electronics | Plug Self-Lock Cad Od Alum | Americas - 10 in Stock |
|
$61.3370 / $74.3820 | Buy Now |
DISTI #
AERMS3459W20-29PW
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 30 |
|
$61.3370 / $74.3820 | Buy Now |
DISTI #
JTCMS3459W20-29PW
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 0 |
|
Buy Now | |
|
Powell Electronics | Self Locking Plug Min Qty: 50 | 191 |
|
$84.7100 | Buy Now |