Part Details for MS3459W20-18SZ by Conesys
Overview of MS3459W20-18SZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459W20-18SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459W20-18SZ-ND
|
DigiKey | AE5 9C 6#16, 3#12 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
102 In Stock |
|
$160.2900 | Buy Now |
DISTI #
AERMS3459W20-18SZ
|
Heilind Electronics | Plug Self-Lock Cad Od Alum | Americas - 18 in Stock |
|
$56.0983 / $68.1812 | Buy Now |
DISTI #
AERMS3459W20-18SZ
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 54 |
|
$56.0998 / $68.1830 | Buy Now |
DISTI #
JTCMS3459W20-18SZ
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 0 |
|
Buy Now | |
|
Powell Electronics | Self Locking Plug Min Qty: 50 | 191 |
|
$88.1600 | Buy Now |