Part Details for MS3459W16S-5PY by Conesys
Overview of MS3459W16S-5PY by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459W16S-5PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459W16S-5PY-ND
|
DigiKey | AE5 3C 3#16 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
232 In Stock |
|
$92.9272 / $113.5800 | Buy Now |
DISTI #
AERMS3459W16S-5PY
|
Heilind Electronics | Plug Self-Lock Cad Od Alum | Americas - 2 in Stock |
|
$43.2100 / $56.4923 | Buy Now |
DISTI #
AERMS3459W16S-5PY
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 6 |
|
$43.2100 / $56.4923 | Buy Now |
|
Powell Electronics | Self Locking Plug Min Qty: 1 | 226 |
|
$51.1100 / $62.4700 | Buy Now |