Part Details for MS3459LS40-56S by Conesys
Overview of MS3459LS40-56S by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for MS3459LS40-56S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3459LS40-56S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: MS3459LS40-56S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3459LS40-56S
|
Heilind Electronics | Plug Self-Lock Stainless Psvt | Americas - 9 in Stock1 On Order |
|
$237.4541 / $283.5969 | Buy Now |
DISTI #
AERMS3459LS40-56S
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 274 On Order |
|
$237.4541 / $283.5969 | Buy Now |
DISTI #
JTCMS3459LS40-56S
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 0 |
|
Buy Now |