Part Details for MS3459LS12S-3PW by Conesys
Overview of MS3459LS12S-3PW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459LS12S-3PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459LS12S-3PW-ND
|
DigiKey | AE5 2C 2#16 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$215.8400 | Buy Now |
DISTI #
AERMS3459LS12S-3PW
|
Heilind Electronics | Plug Self-Lock Stainless Psvt | Americas - 2 in Stock |
|
$73.8857 / $91.7401 | Buy Now |
DISTI #
49920313
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$102.3017 / $153.4525 | Buy Now |
DISTI #
AERMS3459LS12S-3PW
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 6 |
|
$73.8857 / $91.7401 | Buy Now |
DISTI #
JTCMS3459LS12S-3PW
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 0 |
|
Buy Now | |
|
Powell Electronics | Self Locking Plug Min Qty: 50 | 50 |
|
$118.7100 | Buy Now |