Part Details for MS3459L16-12S by Conesys
Overview of MS3459L16-12S by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3459L16-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459L16-12S-ND
|
DigiKey | AE5 1C 1#4 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$164.9300 | Buy Now |
DISTI #
MS3459L16-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: MS3459L16-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3459L16-12S
|
Heilind Electronics | Plug Self-Lock Nickel Alum | Americas - 10 in Stock |
|
$68.9253 / $83.7709 | Buy Now |
DISTI #
AERMS3459L16-12S
|
Interstate Connecting Components | Plug Self-Lock Nickel Alum | 32 |
|
$68.9253 / $83.7709 | Buy Now |