Part Details for MS3459L16-11PX by Conesys
Overview of MS3459L16-11PX by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459L16-11PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459L16-11PX-ND
|
DigiKey | AE5 2C 2#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$139.0400 | Buy Now |
DISTI #
AERMS3459L16-11PX
|
Heilind Electronics | Plug Self-Lock Nickel Alum | Americas - 10 in Stock |
|
$57.1283 / $69.4329 | Buy Now |
DISTI #
AERMS3459L16-11PX
|
Interstate Connecting Components | Plug Self-Lock Nickel Alum | 32 |
|
$57.1298 / $69.4347 | Buy Now |
DISTI #
JTCMS3459L16-11PX
|
Interstate Connecting Components | Plug Self-Lock Nickel Alum | 0 |
|
Buy Now |