Part Details for MS3459L16-11A by Amphenol Corporation
Overview of MS3459L16-11A by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459L16-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3459L16-11A
|
Avnet Americas | - Bulk (Alt: MS3459L16-11A) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6125 / $361.1035 | Buy Now |
DISTI #
654-MS3459L16-11A
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 2#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$376.0800 / $402.6500 | Order Now |
DISTI #
MS3459L16-11A
|
Avnet Americas | - Bulk (Alt: MS3459L16-11A) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6125 / $361.1035 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 Circular Connector Min Qty: 1 | 2 |
|
$52.3800 / $59.5000 | Buy Now |
Part Details for MS3459L16-11A
MS3459L16-11A CAD Models
MS3459L16-11A Part Data Attributes:
|
MS3459L16-11A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3459L16-11A
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |