Part Details for MS3459KT36-8SW by ITT Interconnect Solutions
Results Overview of MS3459KT36-8SW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3459KT36-8SW Information
MS3459KT36-8SW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3459KT36-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3459KT36-8SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port - Bulk (Alt: MS3459KT36-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3459KT36-8SW
MS3459KT36-8SW CAD Models
MS3459KT36-8SW Part Data Attributes
|
MS3459KT36-8SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3459KT36-8SW
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for MS3459KT36-8SW
This table gives cross-reference parts and alternative options found for MS3459KT36-8SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3459KT36-8SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3459KT36-8SW | TE Connectivity | Check for Price | CONNECTOR, 47 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MS3459KT36-8SW vs MS3459KT36-8SW |
MS3459KT36-8SW | TE's AMP | Check for Price | 47 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MS3459KT36-8SW vs MS3459KT36-8SW |
MS3459KT36-8SW | Defense Logistics Agency | Check for Price | MIL Series Connector, 47 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug, | MS3459KT36-8SW vs MS3459KT36-8SW |
MS3459KT36-8SW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 47 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | MS3459KT36-8SW vs MS3459KT36-8SW |