MS3459KT20-18PX
Description: MIL Series Connector, 9 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug,

Overview of MS3459KT20-18PX by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS3459KT20-18PX by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3459KT20-18PX by Defense Logistics Agency

MS3459KT20-18PX
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/29-212,M39029/29-213
Contact Quantities
6,3
Contact Sizes
16,12
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
110
Other Description
Plug, Self Locking
Environmental Characteristics
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
X
Shell Finish
CADMIUM
Shell Material
CARBON STEEL
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
9
Unique Insert Number
20-18
Want to compare parts?
  1. MS3459KT20-18PX
    Defense Logistics Agency
    MIL Series Connector, 9 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for MS3459KT20-18PX

This table gives cross-reference parts and alternative options found for MS3459KT20-18PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3459KT20-18PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3459KT20-18PX MIL Series Connector, ITT Interconnect Solutions MS3459KT20-18PX vs MS3459KT20-18PX
MS3459KT20-18PX MIL Series Connector, 9 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug Aero-Electric Connector Inc MS3459KT20-18PX vs MS3459KT20-18PX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3459KT20-18PX by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3459KT20-18PX by Defense Logistics Agency

  • Please alert me when MS3459KT20-18PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS3459KT20-18PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3459KT20-18PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS3459KT20-18PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3459KT20-18PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3459KT20-18PX by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: