Part Details for MS3459KS22-14SY by Conesys
Overview of MS3459KS22-14SY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459KS22-14SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459KS22-14SY-ND
|
DigiKey | AE5 19C 19#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
52 In Stock |
|
$222.9454 / $272.4900 | Buy Now |
DISTI #
AERMS3459KS22-14SY
|
Heilind Electronics | Plug Self-Lock Stainless Psvt | Americas - 1 in Stock |
|
$102.9068 / $122.9433 | Buy Now |
DISTI #
AERMS3459KS22-14SY
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 1 |
|
$102.9068 / $122.9433 | Buy Now |
DISTI #
JTCMS3459KS22-14SY
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 0 |
|
Buy Now | |
|
Powell Electronics | Self Locking Plug Min Qty: 1 | 3 |
|
$122.6200 / $149.8700 | Buy Now |