There are no models available for this part yet.
Overview of MS3459KS16S-1PW by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3459KS16S-1PW by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3459KS16S-1PW-ND
|
DigiKey | AE5 7C 7#16 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
55 In Stock |
|
$238.8700 | Buy Now | |
DISTI #
MS3459KS16S-1PW
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3459KS16S-1PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3459KS16S-1PW
|
Heilind Electronics | Plug Self-Lock Stainless Psvt | Americas - 20 in Stock |
|
$72.5088 / $88.1263 | Buy Now | |
DISTI #
AERMS3459KS16S-1PW
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 61 |
|
$72.5088 / $88.1263 | Buy Now | |
DISTI #
JTCMS3459KS16S-1PW
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 0 |
|
Buy Now | ||
Powell Electronics | Self Locking Plug Min Qty: 50 | 55 |
|
$131.3800 | Buy Now |