Part Details for MS3456W20-8SW by Conesys
Overview of MS3456W20-8SW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456W20-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456W20-8SW-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
73 In Stock |
|
$124.1636 / $151.7600 | Buy Now |
DISTI #
AERMS3456W20-8SW
|
Heilind Electronics | Straight Plug Cad Od Alum | Americas - 1 in Stock |
|
$43.6803 / $53.0884 | Buy Now |
DISTI #
AERMS3456W20-8SW
|
Interstate Connecting Components | Straight Plug Cad Od Alum | 4 |
|
$43.6803 / $53.0884 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 72 |
|
$68.2900 / $83.4700 | Buy Now |