Part Details for MS3456W20-29P by ITT Interconnect Solutions
Overview of MS3456W20-29P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for MS3456W20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6032
|
Newark | Pv/Cv/Kpd Rohs Compliant: No |Itt Cannon MS3456W20-29P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.4000 / $267.1100 | Buy Now |
DISTI #
MS3456W20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456W20-29P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3456W2029P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$265.8000 / $297.5300 | Order Now |
DISTI #
ITTMS3456W20-29P
|
Heilind Electronics | MS3456W20-29P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$240.5900 / $596.2100 | Buy Now | |
|
Quest Components | MIL-C-5015, Crimp Rear Release Contact | 1 |
|
$281.1506 | Buy Now |
DISTI #
ITTMS3456W20-29P
|
Interstate Connecting Components | MS3456W20-29P | 0 |
|
Buy Now | |
DISTI #
066921-0025
|
Avnet Abacus | (Alt: 066921-0025) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$240.5900 / $596.2100 | Buy Now |
Part Details for MS3456W20-29P
MS3456W20-29P CAD Models
MS3456W20-29P Part Data Attributes
|
MS3456W20-29P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3456W20-29P
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |