Part Details for MS3456W20-16PW by Conesys
Overview of MS3456W20-16PW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54616PWPR | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 | |
TMP816PWR | Texas Instruments | Variable-Speed Single-Phase Full-Wave Fan-Motor Pre-Driver with Soft-Start 20-TSSOP -40 to 85 | |
TPS54616PWPG4 | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 |
Price & Stock for MS3456W20-16PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AERMS3456W20-16PW
|
Heilind Electronics | Straight Plug Cad Od Alum | Americas - 3 in Stock |
|
$42.9096 / $48.8510 | Buy Now |
DISTI #
AERMS3456W20-16PW
|
Interstate Connecting Components | Straight Plug Cad Od Alum | 9 |
|
$42.9112 / $48.8527 | Buy Now |
DISTI #
JTCMS3456W20-16PW
|
Interstate Connecting Components | Straight Plug Cad Od Alum | 0 |
|
$49.8242 / $60.5556 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 105 |
|
$50.3100 / $61.4900 | Buy Now |