Part Details for MS3456W16S-1PW-LC by Conesys
Overview of MS3456W16S-1PW-LC by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3456W16S-1PW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK2520
|
Newark | 5015 7#16 Pin Plug |Aero Electric/conesys MS3456W16S-1PW-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1858 |
|
$60.2200 / $69.3000 | Buy Now |
DISTI #
2403-MS3456W16S-1PW-LC-ND
|
DigiKey | CONN PLG HSG MALE 7POS INLINE Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1858 In Stock |
|
$28.4700 / $47.4400 | Buy Now |
DISTI #
AER MS3456W16S-1P
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 07CT PIN LE CONTACT - Bulk (Alt: AER MS3456W16S-1P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1908 Factory Stock |
|
RFQ | |
DISTI #
450 MS3456W16S-1PW
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 07CT PIN LE CONTACT - Bulk (Alt: 450 MS3456W16S-1PW) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
3 On Order |
|
$0 | Buy Now |
DISTI #
MS3456W16S-1PW-LC
|
ECCO | 3 |
|
Buy Now |