Part Details for MS3456LS20-3PY by Conesys
Overview of MS3456LS20-3PY by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456LS20-3PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456LS20-3PY-ND
|
DigiKey | AE5 3C 3#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$182.9100 | Buy Now |
DISTI #
AERMS3456LS20-3PY
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 10 in Stock |
|
$82.3241 / $97.5224 | Buy Now |
DISTI #
AERMS3456LS20-3PY
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 30 |
|
$82.3256 / $97.5242 | Buy Now |