Part Details for MS3456LS20-22SX by Conesys
Overview of MS3456LS20-22SX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338022SXXXLP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for MS3456LS20-22SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456LS20-22SX-ND
|
DigiKey | AE5 6C 3#16, 3#8 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$204.8182 / $250.3500 | Buy Now |
DISTI #
AERMS3456LS20-22SX
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 5 in Stock |
|
$92.8652 / $112.8670 | Buy Now |
DISTI #
AERMS3456LS20-22SX
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 15 |
|
$92.8652 / $112.8670 | Buy Now |
DISTI #
JTCMS3456LS20-22SX
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
Buy Now | |
|
Powell Electronics | Straight Plug Min Qty: 1 | 106 |
|
$112.6500 / $137.6900 | Buy Now |