Part Details for MS3456LS20-18SW by Conesys
Results Overview of MS3456LS20-18SW by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3456LS20-18SW Information
MS3456LS20-18SW by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3456LS20-18SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456LS20-18SW-ND
|
DigiKey | AE5 9C 6#16, 3#12 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
102 In Stock |
|
$157.1636 / $192.0700 | Buy Now |
DISTI #
AERMS3456LS20-18SW
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 14 in Stock |
|
$83.3307 / $101.2789 | Buy Now |
DISTI #
AERMS3456LS20-18SW
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 42 |
|
$83.3323 / $101.2808 | Buy Now |
DISTI #
JTCMS3456LS20-18SW
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$87.9951 / $104.2403 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 88 |
|
$83.2724 / $101.2080 | Buy Now |