Part Details for MS3456LS20-14SZ by Conesys
Overview of MS3456LS20-14SZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456LS20-14SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456LS20-14SZ-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
46 In Stock |
|
$195.3636 / $238.7800 | Buy Now |
DISTI #
AERMS3456LS20-14SZ
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 10 in Stock |
|
$89.1063 / $108.2985 | Buy Now |
DISTI #
AERMS3456LS20-14SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 30 |
|
$89.1078 / $108.3002 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 45 |
|
$107.4500 / $131.3300 | Buy Now |