Part Details for MS3456L36-52P by Amphenol Corporation
Overview of MS3456L36-52P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456L36-52P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456L36-52P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456L36-52P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3456L36-52P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456L36-52P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$185.2625 / $550.0175 | Buy Now |
DISTI #
654-MS3456L36-52P
|
Mouser Electronics | Circular MIL Spec Connector PLUG W/THRD COUPLING 52P SIZE 16 PIN RoHS: Not Compliant | 0 |
|
$474.3800 / $506.9000 | Order Now |
DISTI #
MS3456L36-52P
|
TTI | Circular MIL Spec Connector PLUG W/THRD COUPLING 52P SIZE 16 PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for MS3456L36-52P
MS3456L36-52P CAD Models
MS3456L36-52P Part Data Attributes
|
MS3456L36-52P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3456L36-52P
Amphenol Corporation
MIL Series Connector, 52 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: M39029/29-212 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 |