Part Details for MS3456L22-14A by Amphenol Aerospace
Overview of MS3456L22-14A by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for MS3456L22-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ9317
|
Newark | Plug |Amphenol Aerospace MS3456L22-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.8000 / $193.9200 | Buy Now |
DISTI #
1178-MS3456L22-14A-ND
|
DigiKey | PLUG Min Qty: 9 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9044 | Buy Now |
DISTI #
71885207
|
RS | Connector,5015 series, size-22,plug, | Amphenol Aerospace MS3456L22-14A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.5800 / $150.8700 | RFQ |