There are no models available for this part yet.
Overview of MS3456L20-27SX by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127SXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6433827SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for MS3456L20-27SX by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3456L20-27SX-ND
|
DigiKey | AE5 14C 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
197 In Stock |
|
$102.7454 / $125.5800 | Buy Now | |
DISTI #
JTCMS3456L20-27SX
|
Heilind Electronics | Straight Plug Nickel Alum | Americas - 2 in Stock |
|
$54.0107 / $58.1653 | Buy Now | |
DISTI #
JTCMS3456L20-27SX
|
Interstate Connecting Components | Straight Plug Nickel Alum | 6 |
|
$54.0107 / $58.1653 | Buy Now | |
DISTI #
AERMS3456L20-27SX
|
Interstate Connecting Components | Straight Plug Nickel Alum | 0 |
|
$43.3485 / $51.3514 | Buy Now | |
Powell Electronics | Straight Plug Min Qty: 1 | 203 |
|
$56.5100 / $69.0700 | Buy Now |