There are no models available for this part yet.
Overview of MS3456KT22-22BY by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87322BYILF | Renesas Electronics Corporation | Low Skew, ÷1/÷2,3.3V LVPECL /ECLClock Generator | |
87322BYILFT | Renesas Electronics Corporation | Low Skew, ÷1/÷2,3.3V LVPECL /ECLClock Generator | |
TPS22922BYZPR | Texas Instruments | 3.6V, 2A, 16mΩ Load Switch with Quick Output Discharge 6-DSBGA -40 to 85 |
Price & Stock for MS3456KT22-22BY by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3456KT22-22BY
|
FDH Electronics | Connector Min Qty: 1 | 171 |
|
$63.5480 / $84.3460 | Buy Now RFQ |