Part Details for MS3456KT20-27SW by Conesys
Overview of MS3456KT20-27SW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127SWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SWXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SWXXXPSI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for MS3456KT20-27SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KT20-27SW-ND
|
DigiKey | AE5 14C 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
177 In Stock |
|
$146.0182 / $178.4700 | Buy Now |
DISTI #
JTCMS3456KT20-27SW
|
Heilind Electronics | Straight Plug Stainless Cad Od | Americas - 2 in Stock |
|
$94.3624 / $105.0872 | Buy Now |
DISTI #
AERMS3456KT20-27SW
|
Heilind Electronics | Straight Plug Stainless Cad Od | Americas - 1 in Stock |
|
$67.8794 / $78.8632 | Buy Now |
DISTI #
JTCMS3456KT20-27SW
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 6 |
|
$94.3624 / $105.0872 | Buy Now |
DISTI #
AERMS3456KT20-27SW
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 5 |
|
$67.8794 / $78.8632 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 157 |
|
$80.3100 / $98.1600 | Buy Now |