Part Details for MS3456KT20-16PW by ITT Interconnect Solutions
Overview of MS3456KT20-16PW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54616PWPR | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 | |
TMP816PWR | Texas Instruments | Variable-Speed Single-Phase Full-Wave Fan-Motor Pre-Driver with Soft-Start 20-TSSOP -40 to 85 | |
TPS54616PWPG4 | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 |
Price & Stock for MS3456KT20-16PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456KT20-16PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3456KT20-16PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3456KT20-16PW
MS3456KT20-16PW CAD Models
MS3456KT20-16PW Part Data Attributes
|
MS3456KT20-16PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3456KT20-16PW
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MS3456KT20-16PW
This table gives cross-reference parts and alternative options found for MS3456KT20-16PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456KT20-16PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3456KT20-16PW | TE's AMP | Check for Price | 9 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS3456KT20-16PW vs MS3456KT20-16PW |
MS3456KT20-16PW | TE Connectivity | Check for Price | CONNECTOR, 9 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS3456KT20-16PW vs MS3456KT20-16PW |
MS3456KT20-16PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 9 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS3456KT20-16PW vs MS3456KT20-16PW |