Part Details for MS3456KS22-12SY by Conesys
Overview of MS3456KS22-12SY by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS22-12SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS22-12SY-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$209.8182 / $256.4400 | Buy Now |
DISTI #
AERMS3456KS22-12SY
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 6 in Stock |
|
$101.7634 / $123.6818 | Buy Now |
DISTI #
AERMS3456KS22-12SY
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 18 |
|
$101.7634 / $123.6818 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 4 |
|
$115.4000 / $141.0400 | Buy Now |