Part Details for MS3456KS20-7SX by Conesys
Overview of MS3456KS20-7SX by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS20-7SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS20-7SX-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$149.5454 / $182.7800 | Buy Now |
DISTI #
AERMS3456KS20-7SX
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 8 in Stock |
|
$81.7085 / $96.7932 | Buy Now |
DISTI #
JTCMS3456KS20-7SX
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 2 in Stock |
|
$85.6843 / $99.9611 | Buy Now |
DISTI #
AERMS3456KS20-7SX
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 26 |
|
$81.7085 / $96.7932 | Buy Now |
DISTI #
JTCMS3456KS20-7SX
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 6 |
|
$85.6843 / $99.9611 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 5 |
|
$82.2500 / $100.5300 | Buy Now |