Part Details for MS3456KS20-27SZ by Conesys
Overview of MS3456KS20-27SZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS20-27SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS20-27SZ-ND
|
DigiKey | AE5 14C 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$162.9818 / $199.2000 | Buy Now |
DISTI #
JTCMS3456KS20-27SZ
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 1 in Stock |
|
$90.3650 / $104.5234 | Buy Now |
DISTI #
JTCMS3456KS20-27SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 3 |
|
$90.3650 / $104.5234 | Buy Now |
DISTI #
AERMS3456KS20-27SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$83.6328 / $101.6461 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 106 |
|
$89.6400 / $109.5600 | Buy Now |