Part Details for MS3456KS20-14PZ by Conesys
Overview of MS3456KS20-14PZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS20-14PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS20-14PZ-ND
|
DigiKey | AE5 5C 3#12, 2#8 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$170.2728 / $208.1300 | Buy Now |
DISTI #
AERMS3456KS20-14PZ
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 10 in Stock |
|
$86.8563 / $105.5640 | Buy Now |
DISTI #
AERMS3456KS20-14PZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 30 |
|
$86.8578 / $105.5657 | Buy Now |
DISTI #
JTCMS3456KS20-14PZ
|
Interstate Connecting Components | STRAIGHT PLUG STAINLESS PSVT F/W | 0 |
|
Buy Now | |
|
Powell Electronics | Straight Plug Min Qty: 1 | 106 |
|
$93.6500 / $114.4700 | Buy Now |