Part Details for MS3456KS18-8SZ by Conesys
Overview of MS3456KS18-8SZ by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS18-8SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK1955
|
Newark | "5015 8C 7#16, 1#12 Skt Plug" |Aero Electric/conesys MS3456KS18-8SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6000 / $137.0300 | Buy Now |
DISTI #
3937-MS3456KS18-8SZ-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$157.0000 / $191.8700 | Buy Now |
DISTI #
AERMS3456KS18-8SZ
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 2 in Stock |
|
$83.9995 / $101.7097 | Buy Now |
DISTI #
AERMS3456KS18-8SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 8 |
|
$83.9995 / $101.7097 | Buy Now |
DISTI #
JTCMS3456KS18-8SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$94.0737 / $109.6337 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 2 |
|
$86.3500 / $105.5300 | Buy Now |