Part Details for MS3456KS18-8PZ by Conesys
Overview of MS3456KS18-8PZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS18-8PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS18-8PZ-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$142.6364 / $174.3500 | Buy Now |
DISTI #
AERMS3456KS18-8PZ
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 2 in Stock |
|
$82.9903 / $95.8474 | Buy Now |
DISTI #
AERMS3456KS18-8PZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 8 |
|
$82.9903 / $95.8474 | Buy Now |
DISTI #
JTCMS3456KS18-8PZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$93.2215 / $113.3000 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 59 |
|
$78.4500 / $95.8900 | Buy Now |