Part Details for MS3456KS18-12S by Conesys
Overview of MS3456KS18-12S by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3456KS18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS18-12S-ND
|
DigiKey | AE5 6C 6#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
113 In Stock |
|
$139.4000 / $170.3800 | Buy Now |
DISTI #
AERMS3456KS18-12S
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 2 in Stock |
|
$74.7654 / $90.4866 | Buy Now |
DISTI #
AERMS3456KS18-12S
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 6 |
|
$74.7654 / $90.4866 | Buy Now |
DISTI #
JTCMS3456KS18-12S
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$86.5986 / $105.2508 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 113 |
|
$76.6700 / $93.7100 | Buy Now |