Part Details for MS3456KS12S-3SZ by Conesys
Overview of MS3456KS12S-3SZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS12S-3SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS12S-3SZ-ND
|
DigiKey | AE5 2C 2#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
147 In Stock |
|
$118.9818 / $145.4200 | Buy Now |
DISTI #
AERMS3456KS12S-3SZ
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 1 in Stock |
|
$63.7478 / $70.1387 | Buy Now |
DISTI #
AERMS3456KS12S-3SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 3 |
|
$63.7478 / $70.1387 | Buy Now |
DISTI #
JTCMS3456KS12S-3SZ
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$75.3376 / $91.5641 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 144 |
|
$65.4400 / $79.9800 | Buy Now |