Part Details for MS3454W28-11SW by Conesys
Results Overview of MS3454W28-11SW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3454W28-11SW Information
MS3454W28-11SW by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3454W28-11SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK8013
|
Newark | 5015 22C Mixed Skt Recp |Aero Electric/conesys MS3454W28-11SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$172.6800 / $212.9300 | Buy Now |
DISTI #
3937-MS3454W28-11SW-ND
|
DigiKey | AE5 22C 18#16, 4#12 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$223.2364 | Buy Now |
DISTI #
2403-MS3454W28-11SW-ND
|
DigiKey | AE5 22C 18#16, 4#12 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$111.6000 / $223.1900 | Buy Now |
DISTI #
AERMS3454W28-11SW
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 12 in Stock |
|
$70.5536 / $83.5789 | Buy Now |
DISTI #
AERMS3454W28-11SW
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 37 |
|
$70.5551 / $83.5808 | Buy Now |
DISTI #
JTCMS3454W28-11SW
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$93.9425 / $114.1763 | Buy Now |