There are no models available for this part yet.
Overview of MS3454W18-10SX by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432210SXXXNPV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for MS3454W18-10SX by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3454W18-10SX-ND
|
DigiKey | AE5 4C 4#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$96.7272 / $118.2200 | Buy Now | |
DISTI #
AERMS3454W18-10SX
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 1 in Stock |
|
$60.6156 / $73.5384 | Buy Now | |
DISTI #
JTCMS3454W18-10SX
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 2 |
|
$57.5320 / $65.1482 | Buy Now | |
DISTI #
AERMS3454W18-10SX
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 1 |
|
$60.6172 / $73.5402 | Buy Now | |
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 4 |
|
$53.2000 / $65.0200 | Buy Now |