Part Details for MS3454W16S-1P by ITT Interconnect Solutions
Overview of MS3454W16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3454W16S-1P
|
Avnet Americas | CONN 5015 CIRC PIN 7 POS CRMP ST JAM NUT , WITH contacts - Bulk (Alt: MS3454W16S-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$236.8375 / $350.5195 | Buy Now |
DISTI #
965-MS3454W16S1P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$256.4200 / $287.0300 | Order Now |
DISTI #
ITTMS3454W16S-1P
|
Heilind Electronics | MS3454W16S-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$232.1000 / $575.1800 | Buy Now | |
DISTI #
ITTMS3454W16S-1P
|
Interstate Connecting Components | MS3454W16S-1P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$232.1000 / $575.1800 | Buy Now |
Part Details for MS3454W16S-1P
MS3454W16S-1P CAD Models
MS3454W16S-1P Part Data Attributes
|
MS3454W16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3454W16S-1P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for MS3454W16S-1P
This table gives cross-reference parts and alternative options found for MS3454W16S-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3454W16S-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3454W16S-1P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3454W16S-1P vs MS3454W16S-1P |
AE554W16S-1P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3454W16S-1P vs AE554W16S-1P |