There are no models available for this part yet.
Overview of MS3454W16-10PW by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3454W16-10PW by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3454W16-10PW-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$111.7600 | Buy Now | |
DISTI #
450 MS3454W16-10PW
|
Avnet Americas | CONNECTOR CIRCULAR JAM NUT RECEPTACLE 03CT PIN - Bulk (Alt: 450 MS3454W16-10PW) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3454W16-10PW
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 3 in Stock |
|
$52.8981 / $64.2916 | Buy Now | |
DISTI #
JTCMS3454W16-10PW
|
Heilind Electronics | Jam Nut Recept Cad Od Alum | Americas - 1 in Stock |
|
$61.0549 / $74.2052 | Buy Now | |
DISTI #
AERMS3454W16-10PW
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 10 |
|
$41.0406 / $52.9070 | Buy Now | |
DISTI #
JTCMS3454W16-10PW
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 3 |
|
$61.0549 / $74.2052 | Buy Now | |
Powell Electronics | Jam Nut Receptacle Min Qty: 50 | 25 |
|
$61.4700 | Buy Now |