Part Details for MS3454LS18-10S by Conesys
Overview of MS3454LS18-10S by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3454LS18-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454LS18-10S-ND
|
DigiKey | AE5 4C 4#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$247.4400 | Buy Now |
DISTI #
MS3454LS18-10S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MS3454LS18-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3454LS18-10S
|
Heilind Electronics | Jam Nut Receptacle Stainless Psvt | Americas - 1 in Stock |
|
$102.2708 / $124.1654 | Buy Now |
DISTI #
AERMS3454LS18-10S
|
Interstate Connecting Components | Jam Nut Receptacle Stainless Psvt | 1 |
|
$102.2723 / $124.1673 | Buy Now |
DISTI #
JTCMS3454LS18-10S
|
Interstate Connecting Components | Jam Nut Rcpt Stainless Psvt | 0 |
|
Buy Now |