Part Details for MS3454L24-20BZ by Corsair Electrical Connectors Inc
Overview of MS3454L24-20BZ by Corsair Electrical Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P24S20BZ8 | Renesas Electronics Corporation | 1.8V 4K X 16 ASYNC | |
70P25S20BZI8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC | |
70P34L20BZ8 | Renesas Electronics Corporation | 1.8V 4K X 18 ASYNC |
Price & Stock for MS3454L24-20BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3454L24-20BZ
|
FDH Electronics | Connector Min Qty: 1 | 79 |
|
$54.7890 / $72.7200 | Buy Now RFQ |